2102LBM1016LLN711B
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,

Overview of 2102LBM1016LLN711B by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 2102LBM1016LLN711B by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2102LBM1016LLN711B by Fenghua (HK) Electronics Ltd

2102LBM1016LLN711B
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
760 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 2102LBM1016LLN711B
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for 2102LBM1016LLN711B

This table gives cross-reference parts and alternative options found for 2102LBM1016LLN711B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102LBM1016LLN711B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA102M1ABC-1016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Lelon Electronics Corp 2102LBM1016LLN711B vs RGA102M1ABC-1016
8102LBM1016RTN1C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 2102LBM1016LLN711B vs 8102LBM1016RTN1C
1102LBM1016RTN511P CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2102LBM1016LLN711B vs 1102LBM1016RTN511P
8102LBM1016RTN0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 2102LBM1016LLN711B vs 8102LBM1016RTN0F
NRSG102M10V10X16TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 2102LBM1016LLN711B vs NRSG102M10V10X16TBNF
ESY108M010AH2DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation 2102LBM1016LLN711B vs ESY108M010AH2DA
2102LBM1016RXN311P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 2102LBM1016LLN711B vs 2102LBM1016RXN311P
10YXF1000MEFC10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Rubycon Corporation 2102LBM1016LLN711B vs 10YXF1000MEFC10X16
8102LBM1016RXN411P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 2102LBM1016LLN711B vs 8102LBM1016RXN411P
8102LBM1016RT04J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 2102LBM1016LLN711B vs 8102LBM1016RT04J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2102LBM1016LLN711B by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2102LBM1016LLN711B by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2102LBM1016LLN711B would you like to use for your alert(s)?
  • Please alert me when 2102LBM1016LLN711B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2102LBM1016LLN711B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2102LBM1016LLN711B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2102LBM1016LLN711B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2102LBM1016LLN711B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2102LBM1016LLN711B by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: