Part Details for B41042A4127M008 by TDK Corporation
Overview of B41042A4127M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A4127M008
B41042A4127M008 CAD Models
B41042A4127M008 Part Data Attributes
|
B41042A4127M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41042A4127M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 292 mA | |
Series | B41042 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41042A4127M008
This table gives cross-reference parts and alternative options found for B41042A4127M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A4127M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYRE1C127B11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF | TE Connectivity | B41042A4127M008 vs TYRE1C127B11ML |
RZF121M1CFC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Surge Components Inc | B41042A4127M008 vs RZF121M1CFC-0611 |
NRSZ121M16V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | B41042A4127M008 vs NRSZ121M16V6.3X11SP7.5LLF |
B41043A4127M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | B41042A4127M008 vs B41043A4127M002 |
NRSX121M16V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | B41042A4127M008 vs NRSX121M16V6.3X11TBNF |
8121LCMAA11LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | B41042A4127M008 vs 8121LCMAA11LEN3110 |
8121LCMAA11LMN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | B41042A4127M008 vs 8121LCMAA11LMN7A |
UPF1C121MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A4127M008 vs UPF1C121MEH |
2121LCMAA11LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | B41042A4127M008 vs 2121LCMAA11LEN711C |
NRSZ121M16V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | B41042A4127M008 vs NRSZ121M16V6.3X11F3F |