Part Details for 2121LCMAA11LEN711C by Fenghua (HK) Electronics Ltd
Overview of 2121LCMAA11LEN711C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2121LCMAA11LEN711C
2121LCMAA11LEN711C CAD Models
2121LCMAA11LEN711C Part Data Attributes
|
2121LCMAA11LEN711C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2121LCMAA11LEN711C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2121LCMAA11LEN711C
This table gives cross-reference parts and alternative options found for 2121LCMAA11LEN711C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2121LCMAA11LEN711C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1121LCMAA11LEN211R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | 2121LCMAA11LEN711C vs 1121LCMAA11LEN211R |
UPV1C121MGD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 2121LCMAA11LEN711C vs UPV1C121MGD1FV |
GL121M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Capxon International Electronics Co Ltd | 2121LCMAA11LEN711C vs GL121M016 |
8121LCMAA11LEN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | 2121LCMAA11LEN711C vs 8121LCMAA11LEN311J |
8121LCMAA11LM04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 2121LCMAA11LEN711C vs 8121LCMAA11LM04A |
8121LCMAA11LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | 2121LCMAA11LEN711C vs 8121LCMAA11LEN711M |
8121LCMAA11LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | 2121LCMAA11LEN711C vs 8121LCMAA11LEN411B |
UPM1C121MED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 2121LCMAA11LEN711C vs UPM1C121MED1CC |
NRSX121M16V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | 2121LCMAA11LEN711C vs NRSX121M16V6.3X11F3F |
8121LCMAA11LM01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 2121LCMAA11LEN711C vs 8121LCMAA11LM01C |