B41043A4127M002
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF,

Overview of B41043A4127M002 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41043A4127M002 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41043A4127M002 by TDK Corporation

B41043A4127M002
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
195 mA
Series
B41043
Terminal Pitch
2.5 mm
Want to compare parts?
  1. B41043A4127M002
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF,
    VS

Alternate Parts for B41043A4127M002

This table gives cross-reference parts and alternative options found for B41043A4127M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A4127M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TYRE1C127B11ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF TE Connectivity B41043A4127M002 vs TYRE1C127B11ML
RZF121M1CFC-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Surge Components Inc B41043A4127M002 vs RZF121M1CFC-0611
NRSZ121M16V6.3X11SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, NIC Components Corp B41043A4127M002 vs NRSZ121M16V6.3X11SP7.5LLF
NRSX121M16V6.3X11TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, NIC Components Corp B41043A4127M002 vs NRSX121M16V6.3X11TBNF
8121LCMAA11LEN3110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Fenghua (HK) Electronics Ltd B41043A4127M002 vs 8121LCMAA11LEN3110
8121LCMAA11LMN7A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF Fenghua (HK) Electronics Ltd B41043A4127M002 vs 8121LCMAA11LMN7A
UPF1C121MEH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41043A4127M002 vs UPF1C121MEH
2121LCMAA11LEN711C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Fenghua (HK) Electronics Ltd B41043A4127M002 vs 2121LCMAA11LEN711C
NRSZ121M16V6.3X11F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, NIC Components Corp B41043A4127M002 vs NRSZ121M16V6.3X11F3F
B41043A4127M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, TDK Corporation B41043A4127M002 vs B41043A4127M008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41043A4127M002 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41043A4127M002 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41043A4127M002 would you like to use for your alert(s)?
  • Please alert me when B41043A4127M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41043A4127M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41043A4127M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41043A4127M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41043A4127M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41043A4127M002 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: