Part Details for B41041A7338M002 by TDK Corporation
Overview of B41041A7338M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41041A7338M002
B41041A7338M002 CAD Models
B41041A7338M002 Part Data Attributes
|
B41041A7338M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41041A7338M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2580 mA | |
Series | B41041 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B41041A7338M002
This table gives cross-reference parts and alternative options found for B41041A7338M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41041A7338M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-350EC3332MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41041A7338M002 vs EKY-350EC3332MMP1S |
MK1V338M1835MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | B41041A7338M002 vs MK1V338M1835MDR |
B41828A7338M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | TDK Corporation | B41041A7338M002 vs B41828A7338M001 |
EKY-350ETE332MM1PS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | B41041A7338M002 vs EKY-350ETE332MM1PS |
MK1V338M1835MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B41041A7338M002 vs MK1V338M1835MCS |
NRE-HL332M35V18X35.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | B41041A7338M002 vs NRE-HL332M35V18X35.5SPF |
MZ1V338M1835MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41041A7338M002 vs MZ1V338M1835MSS |
35YXF3300MRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | B41041A7338M002 vs 35YXF3300MRX18X35.5 |
35YXF3300M18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | B41041A7338M002 vs 35YXF3300M18X35.5 |
35YXH3300MCA18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41041A7338M002 vs 35YXH3300MCA18X35.5 |