Part Details for NRE-HL332M35V18X35.5SPF by NIC Components Corp
Overview of NRE-HL332M35V18X35.5SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HL332M35V18X35.5SPF
NRE-HL332M35V18X35.5SPF CAD Models
NRE-HL332M35V18X35.5SPF Part Data Attributes
|
NRE-HL332M35V18X35.5SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL332M35V18X35.5SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4220 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL332M35V18X35.5SPF
This table gives cross-reference parts and alternative options found for NRE-HL332M35V18X35.5SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL332M35V18X35.5SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-350EC3332MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL332M35V18X35.5SPF vs EKY-350EC3332MMP1S |
MK1V338M1835MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | NRE-HL332M35V18X35.5SPF vs MK1V338M1835MDR |
B41828A7338M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | TDK Corporation | NRE-HL332M35V18X35.5SPF vs B41828A7338M001 |
EKY-350ETE332MM1PS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | NRE-HL332M35V18X35.5SPF vs EKY-350ETE332MM1PS |
MK1V338M1835MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRE-HL332M35V18X35.5SPF vs MK1V338M1835MCS |
MZ1V338M1835MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-HL332M35V18X35.5SPF vs MZ1V338M1835MSS |
B41041A7338M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | TDK Corporation | NRE-HL332M35V18X35.5SPF vs B41041A7338M002 |
35YXF3300MRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRE-HL332M35V18X35.5SPF vs 35YXF3300MRX18X35.5 |
35YXF3300M18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRE-HL332M35V18X35.5SPF vs 35YXF3300M18X35.5 |
35YXH3300MCA18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HL332M35V18X35.5SPF vs 35YXH3300MCA18X35.5 |