Filter Your Search
1 - 2 of 2 results
|
B41041A7338M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 35 V | 2.58 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41041 | 3.465 mA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||||||
|
B41041A7338M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 35 V | 2.58 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41041 | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |