Part Details for B32686C684K580 by TDK Epcos
Overview of B32686C684K580 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32686C684K580
B32686C684K580 CAD Models
B32686C684K580 Part Data Attributes
|
B32686C684K580
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32686C684K580
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for B32686C684K580
This table gives cross-reference parts and alternative options found for B32686C684K580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32686C684K580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QW3680SE3-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32686C684K580 vs R76QW3680SE3-K |
SNFPO13680SPKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32686C684K580 vs SNFPO13680SPKS00 |
R76QD0680SE00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32686C684K580 vs R76QD0680SE00K |
R76QR3680DQ3-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32686C684K580 vs R76QR3680DQ3-K |
R73684K1000AW | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32686C684K580 vs R73684K1000AW |
R76684K1000BRV | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32686C684K580 vs R76684K1000BRV |
R76QR3680403-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32686C684K580 vs R76QR3680403-K |
R76QW3680Z33-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32686C684K580 vs R76QW3680Z33-K |
R76684K1000AR | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32686C684K580 vs R76684K1000AR |
PPB2103680KJL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | B32686C684K580 vs PPB2103680KJL |