Part Details for SNFPO13680SPKS00 by Wima
Overview of SNFPO13680SPKS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPO13680SPKS00
SNFPO13680SPKS00 CAD Models
SNFPO13680SPKS00 Part Data Attributes
|
SNFPO13680SPKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPO13680SPKS00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SNFPO13680SPKS00
This table gives cross-reference parts and alternative options found for SNFPO13680SPKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPO13680SPKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73QW3680403-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SNFPO13680SPKS00 vs R73QW3680403-K |
R73684K1000BWV | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SNFPO13680SPKS00 vs R73684K1000BWV |
R76QD0680Z300K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SNFPO13680SPKS00 vs R76QD0680Z300K |
B32686C0684K580 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SNFPO13680SPKS00 vs B32686C0684K580 |
B32686C0684K590 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SNFPO13680SPKS00 vs B32686C0684K590 |
R76684K1000BRV | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SNFPO13680SPKS00 vs R76684K1000BRV |
R76QW3680JM3-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SNFPO13680SPKS00 vs R76QW3680JM3-K |
R73684K1000BWT | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SNFPO13680SPKS00 vs R73684K1000BWT |
R76QW3680403-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SNFPO13680SPKS00 vs R76QW3680403-K |
R76QD0680SE00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SNFPO13680SPKS00 vs R76QD0680SE00K |