Part Details for R76QD0680SE00K by KEMET Corporation
Overview of R76QD0680SE00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76QD0680SE00K
R76QD0680SE00K CAD Models
R76QD0680SE00K Part Data Attributes
|
R76QD0680SE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QD0680SE00K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R76QD0680SE00K
This table gives cross-reference parts and alternative options found for R76QD0680SE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QD0680SE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73QW3680403-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QD0680SE00K vs R73QW3680403-K |
R73684K1000BWV | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QD0680SE00K vs R73684K1000BWV |
R76QD0680Z300K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QD0680SE00K vs R76QD0680Z300K |
B32686C0684K580 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R76QD0680SE00K vs B32686C0684K580 |
B32686C0684K590 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R76QD0680SE00K vs B32686C0684K590 |
R76684K1000BRV | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QD0680SE00K vs R76684K1000BRV |
SNFPO13680SPKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76QD0680SE00K vs SNFPO13680SPKS00 |
R76QW3680JM3-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QD0680SE00K vs R76QW3680JM3-K |
R73684K1000BWT | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QD0680SE00K vs R73684K1000BWT |
R76QW3680403-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QD0680SE00K vs R76QW3680403-K |