There are no models available for this part yet.
Overview of B1S by Kuwait Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B1S by Kuwait Semiconductor Co Ltd
Part Data Attributes for B1S by Kuwait Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FORWARD INTERNATIONAL ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.5 A
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Alternate Parts for B1S
This table gives cross-reference parts and alternative options found for B1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD01-T | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, MINIDIP-4 | Diodes Incorporated | B1S vs HD01-T |
HD01 | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, DIP-4 | Diodes Incorporated | B1S vs HD01 |
B1S | Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, | Sensitron Semiconductors | B1S vs B1S |
B1S | Bridge Rectifier Diode, 0.5A, 100V V(RRM) | Formosa Microsemi Co Ltd | B1S vs B1S |
Related Parts for B1S
-
MB1SRectifier Diodes
-
UVR1A471MEDFixed Capacitors
-
SMBJ58ATransient Suppressors
-
LM2662MSwitching Regulator or Controllers
-
NDS332PSmall Signal Field-Effect Transistors
-
BC847PNSmall Signal Bipolar Transistors
-
B05B-F31SK-GGXRHeaders and Edge Type Connectors
-
CB2016T470MFixed Inductors
-
MAX6412UK26+TPower Management Circuits