AZ770-1C-5D
American ZETTLER Inc
Description: Power/Signal Relay, 1 Form C, SPDT, Latched, 6.6VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Overview of AZ770-1C-5D by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AZ770-1C-5D by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ770-1C-5D by American ZETTLER Inc

AZ770-1C-5D
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e3
Relay Type
POWER/SIGNAL RELAY
Terminal Finish
TIN
Want to compare parts?
  1. AZ770-1C-5D
    American ZETTLER Inc
    Power/Signal Relay, 1 Form C, SPDT, Latched, 6.6VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
    VS

Alternate Parts for AZ770-1C-5D

This table gives cross-reference parts and alternative options found for AZ770-1C-5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ770-1C-5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AZ770-1C-6D Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output American ZETTLER Inc AZ770-1C-5D vs AZ770-1C-6D
AZ770-1C-18D Power/Signal Relay, 1 Form C, SPDT, Latched, 23.4VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output American ZETTLER Inc AZ770-1C-5D vs AZ770-1C-18D
AZ770-1C-24D Power/Signal Relay, 1 Form C, SPDT, Latched, 31.2VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output American ZETTLER Inc AZ770-1C-5D vs AZ770-1C-24D

Related Parts for AZ770-1C-5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ770-1C-5D by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ770-1C-5D by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ770-1C-5D would you like to use for your alert(s)?
  • Please alert me when AZ770-1C-5D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ770-1C-5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ770-1C-5D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ770-1C-5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ770-1C-5D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ770-1C-5D by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: