Part Details for AZ770-1C-24D by American ZETTLER Inc
Overview of AZ770-1C-24D by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ770-1C-24D
AZ770-1C-24D CAD Models
AZ770-1C-24D Part Data Attributes
|
AZ770-1C-24D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ770-1C-24D
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 31.2VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ770-1C-24D
This table gives cross-reference parts and alternative options found for AZ770-1C-24D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ770-1C-24D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ770-1C-6D | Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1C-24D vs AZ770-1C-6D |
AZ770-1C-5D | Power/Signal Relay, 1 Form C, SPDT, Latched, 6.6VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1C-24D vs AZ770-1C-5D |
AZ770-1C-18D | Power/Signal Relay, 1 Form C, SPDT, Latched, 23.4VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1C-24D vs AZ770-1C-18D |