Filter Your Search
1 - 8 of 8 results
|
AZ770-1C-5DG
American ZETTLER Inc
|
Check for Price | Yes | Active | 5 V | 55 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 3.75 V | 6.6 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 4 ms | UL; VDE | e3 | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 5 | 1 FORM C | TIN | SOLDER | 10.35 mm | 12.95 mm | 17.85 mm | 17.85mm x 10.35mm x 12.95mm | 0.003599187198374397 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | 5.7 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object] | ||||||||
|
AZ770-1C-5DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 5 V | 454 mW | 55 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 91 mA | 3.75 V | 6.6 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 4 ms | UL; VDE | e3 | -40 °C | 85 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | EPOXY | NO | TIN | SOLDER | 10.35 mm | 12.95 mm | 17.85 mm | 17.85mm x 10.35mm x 12.95mm | 0.003599187198374397 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | 5.7 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object] | ||||
|
AZ770-1C-5DEKG
American ZETTLER Inc
|
Check for Price | Active | POWER/SIGNAL RELAY | e3 | TIN | unknown | 5.7 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ770-1C-5DK
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | 5.7 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object] | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ770-1C-5D
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | 5.7 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||||||||||||||||||||||
|
AZ770-1C-5DET
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | 5.7 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object] | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ770-1C-5DKT
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | 5.7 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object] | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ770-1C-5DGT
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | 5.7 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object] |