Part Details for AZ75232GS-E1 by Diodes Incorporated
Overview of AZ75232GS-E1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ75232GS-E1
AZ75232GS-E1 CAD Models
AZ75232GS-E1 Part Data Attributes:
|
AZ75232GS-E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ75232GS-E1
Diodes Incorporated
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, ROHS COMPLIANT, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 12 V | |
Output Low Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.69 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 500 ns | |
Width | 5.3 mm |
Alternate Parts for AZ75232GS-E1
This table gives cross-reference parts and alternative options found for AZ75232GS-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ75232GS-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ75232GSTR-G1 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, GREEN, SSOP-20 | Diodes Incorporated | AZ75232GS-E1 vs AZ75232GSTR-G1 |
AZ75232GS-E1 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, ROHS COMPLIANT, SSOP-20 | Diodes-BCD | AZ75232GS-E1 vs AZ75232GS-E1 |