Part Details for AZ75232G-E1 by Diodes-BCD
Overview of AZ75232G-E1 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ75232G-E1
AZ75232G-E1 CAD Models
AZ75232G-E1 Part Data Attributes:
|
AZ75232G-E1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AZ75232G-E1
Diodes-BCD
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, ROHS COMPLIANT, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 500 ns | |
Width | 4.4 mm |
Alternate Parts for AZ75232G-E1
This table gives cross-reference parts and alternative options found for AZ75232G-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ75232G-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ75232G-E1 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, ROHS COMPLIANT, TSSOP-20 | Diodes Incorporated | AZ75232G-E1 vs AZ75232G-E1 |
75232-P20-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO20, TSSOP-20 | Unisonic Technologies Co Ltd | AZ75232G-E1 vs 75232-P20-T |