Part Details for AUIPS7081RTRLPBF by Infineon Technologies AG
Overview of AUIPS7081RTRLPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIPS7081RTRLPBF
AUIPS7081RTRLPBF CAD Models
AUIPS7081RTRLPBF Part Data Attributes
|
AUIPS7081RTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS7081RTRLPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 9A, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.39 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 50 µs | |
Turn-on Time | 45 µs | |
Width | 6.095 mm |
Alternate Parts for AUIPS7081RTRLPBF
This table gives cross-reference parts and alternative options found for AUIPS7081RTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS7081RTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS7081R | Buffer/Inverter Based Peripheral Driver, 1 Driver, | Infineon Technologies AG | AUIPS7081RTRLPBF vs AUIPS7081R |
AUIPS7081RTRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, | Infineon Technologies AG | AUIPS7081RTRLPBF vs AUIPS7081RTRL |