Part Details for AUIPS7081RTRL by Infineon Technologies AG
Overview of AUIPS7081RTRL by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIPS7081RTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Current Limit SW 1-IN 1-OUT -0.3V to 5.5V 5A Automotive 5-Pin(4+Tab) DPAK T/R / IC SWITCH HI-SIDE 1CH D-PAK-5 | 1800 |
|
$86.6670 / $103.3340 | Buy Now |
Part Details for AUIPS7081RTRL
AUIPS7081RTRL CAD Models
AUIPS7081RTRL Part Data Attributes
|
AUIPS7081RTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS7081RTRL
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , SMSIP5H,.39,44TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP5H,.39,44TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.39 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 50 µs | |
Turn-on Time | 45 µs | |
Width | 6.095 mm |
Alternate Parts for AUIPS7081RTRL
This table gives cross-reference parts and alternative options found for AUIPS7081RTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS7081RTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS6041S | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 | Infineon Technologies AG | AUIPS7081RTRL vs AUIPS6041S |
AUIPS6041RTRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO4, ROHS COMPLIANT, DPAK, TO-252, 5 PIN | International Rectifier | AUIPS7081RTRL vs AUIPS6041RTRL |
AUIPS6041RTRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO4, ROHS COMPLIANT, DPAK, TO-252, 5 PIN | Infineon Technologies AG | AUIPS7081RTRL vs AUIPS6041RTRL |
AUIPS7081STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, | Infineon Technologies AG | AUIPS7081RTRL vs AUIPS7081STRL |
IPS6041GPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, MOS, PDSO8, MS-012AA, SOP-8 | International Rectifier | AUIPS7081RTRL vs IPS6041GPBF |
AUIPS6041STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 | International Rectifier | AUIPS7081RTRL vs AUIPS6041STRR |
AUIPS6041STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 | Infineon Technologies AG | AUIPS7081RTRL vs AUIPS6041STRL |
AUIPS7081SPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 9A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 | Infineon Technologies AG | AUIPS7081RTRL vs AUIPS7081SPBF |
AUIPS6041GTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | AUIPS7081RTRL vs AUIPS6041GTR |
AUIPS7081SPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 9A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 | International Rectifier | AUIPS7081RTRL vs AUIPS7081SPBF |