Part Details for AUIPS6041STRL by Infineon Technologies AG
Overview of AUIPS6041STRL by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIPS6041STRL
AUIPS6041STRL CAD Models
AUIPS6041STRL Part Data Attributes
|
AUIPS6041STRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS6041STRL
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, TO-263BA, D2PAK-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.005 A | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.084 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 20 µs | |
Turn-on Time | 15 µs | |
Width | 9.015 mm |
Alternate Parts for AUIPS6041STRL
This table gives cross-reference parts and alternative options found for AUIPS6041STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS6041STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS6041STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 | International Rectifier | AUIPS6041STRL vs AUIPS6041STRR |
AUIPS6041STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 | Infineon Technologies AG | AUIPS6041STRL vs AUIPS6041STRR |
AUIPS6041S | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 | International Rectifier | AUIPS6041STRL vs AUIPS6041S |