Part Details for AUIPS6011RTRL by Infineon Technologies AG
Overview of AUIPS6011RTRL by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIPS6011RTRL
AUIPS6011RTRL CAD Models
AUIPS6011RTRL Part Data Attributes
|
AUIPS6011RTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS6011RTRL
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for AUIPS6011RTRL
This table gives cross-reference parts and alternative options found for AUIPS6011RTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS6011RTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPS6011RPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 60A, PSSO4, LEAD FREE, TO-252, DPAK, 5 PIN | International Rectifier | AUIPS6011RTRL vs IPS6011RPBF |
AUIPS6011RTRL | Buffer/Inverter Based Peripheral Driver, 1 Driver | International Rectifier | AUIPS6011RTRL vs AUIPS6011RTRL |