AUIPS6011RTRL
vs
IPS6011RPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
|
Driver Number of Bits |
1
|
1
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
5
|
4
|
Output Current-Max |
5.6 A
|
18 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP5H,.37,50TB
|
SMSIP5H,.37,50TB
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
1.27 mm
|
1.14 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-252
|
Package Description |
|
LEAD FREE, TO-252, DPAK, 5 PIN
|
Pin Count |
|
3
|
Built-in Protections |
|
TRANSIENT; OVER CURRENT; THERMAL
|
JESD-30 Code |
|
R-PSSO-G4
|
JESD-609 Code |
|
e3
|
Length |
|
6.54 mm
|
Number of Functions |
|
1
|
Output Current Flow Direction |
|
SINK
|
Output Peak Current Limit-Nom |
|
60 A
|
Package Code |
|
TO-252
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
2.52 mm
|
Supply Voltage-Max |
|
24 V
|
Supply Voltage-Min |
|
6 V
|
Supply Voltage-Nom |
|
14 V
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form |
|
GULL WING
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Turn-off Time |
|
140 µs
|
Turn-on Time |
|
60 µs
|
Width |
|
6.095 mm
|
|
|
|
Compare AUIPS6011RTRL with alternatives
Compare IPS6011RPBF with alternatives