Part Details for ATWILC1000B-MU-Y042 by Microchip Technology Inc
Overview of ATWILC1000B-MU-Y042 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ATWILC1000B-MU-Y042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7263
|
Newark | Atwilc1000 802.11 B/G/N Ic 40 Vqfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip ATWILC1000B-MU-Y042 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
ATWILC1000B-MU-Y042-ND
|
DigiKey | IC RF TXRX+MCU WIFI 40QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
486 In Stock |
|
$3.2700 | Buy Now |
DISTI #
ATWILC1000B-MU-Y04
|
Avnet Americas | ATWILC1000 802.11 B/G/N IC - Trays (Alt: ATWILC1000B-MU-Y04) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.6900 / $3.2700 | Buy Now |
DISTI #
579-ATWILC1BMUY042
|
Mouser Electronics | RF System on a Chip - SoC SmartConnect Chipset WINC1000 | 135 |
|
$2.8700 / $3.2700 | Buy Now |
DISTI #
ATWILC1000B-MU-Y042
|
Microchip Technology Inc | SmartConnect Chipset WINC1000, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
11568 Alternates Available |
|
$2.3600 / $3.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | Conntroller - TxRx + MCU - 802.11b/g/n - 2.4GHz - 72.2Mbps - 128kB ROM - 224kB RAM - 9 GPIO - 1.62 to 3.6V - 40-QFN - MAC ID Assigned. RoHS: Compliant | 11270 Factory Stock |
|
$2.8400 / $5.9300 | Buy Now |
|
Ameya Holding Limited | 11568 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 8820 |
|
$2.7900 / $3.3700 | Buy Now |
|
Master Electronics | Conntroller - TxRx + MCU - 802.11b/g/n - 2.4GHz - 72.2Mbps - 128kB ROM - 224kB RAM - 9 GPIO - 1.62 to 3.6V - 40-QFN - MAC ID Assigned. RoHS: Compliant | 11270 Factory Stock |
|
$2.8400 / $5.9300 | Buy Now |
Part Details for ATWILC1000B-MU-Y042
ATWILC1000B-MU-Y042 CAD Models
ATWILC1000B-MU-Y042 Part Data Attributes
|
ATWILC1000B-MU-Y042
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWILC1000B-MU-Y042
Microchip Technology Inc
Microprocessor Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC40,.2SQ,16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-12-20 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for ATWILC1000B-MU-Y042
This table gives cross-reference parts and alternative options found for ATWILC1000B-MU-Y042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWILC1000B-MU-Y042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWILC1000B-MU-T042 | Microprocessor Circuit | Microchip Technology Inc | ATWILC1000B-MU-Y042 vs ATWILC1000B-MU-T042 |