Part Details for ATWILC1000-MR110PB-T by Microchip Technology Inc
Overview of ATWILC1000-MR110PB-T by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATWILC1000-MR110PB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8043
|
Newark | Smartconnect Atwilc1000 802.11 B/G/N Module T&r 28 Module 21.72X14.73Xmm T/R Rohs Compliant: Yes |Microchip ATWILC1000-MR110PB-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6700 | Buy Now |
DISTI #
ATWILC1000-MR110PB-TCT-ND
|
DigiKey | RF TXRX MOD WIFI TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-ReelĀ® |
965 In Stock |
|
$8.1750 / $8.9500 | Buy Now |
DISTI #
ATWILC1000-MR110PB
|
Avnet Americas | IEEE 802.11 b/g/n Link Controller Module 2.4GHz 54Mbps 28-Pin T/R - Tape and Reel (Alt: ATWILC1000-MR110PB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.6700 / $8.9500 | Buy Now |
DISTI #
579-WILC1000MR110PBT
|
Mouser Electronics | WiFi Modules - 802.11 SmartConnect ATWILC1000B-MU-T Module RoHS: Compliant | 564 |
|
$8.1800 / $8.9500 | Buy Now |
DISTI #
V72:2272_18541349
|
Arrow Electronics | Module 802.11b/g/n 2.484GHz 72200Kbps 28-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2150 Container: Cut Strips | Americas - 507 |
|
$8.3870 / $8.5150 | Buy Now |
DISTI #
ATWILC1000-MR110PB-T
|
Microchip Technology Inc | SmartConnect ATWILC1000B-MU-T Module, Projected EOL: 2044-05-25 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$6.4400 / $8.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$8.4700 | Buy Now |
|
Onlinecomponents.com | SmartConnect ATWILC1000B-MU-T Module RoHS: Compliant |
400 In Stock 1000 Factory Stock |
|
$7.7900 / $8.9500 | Buy Now |
DISTI #
76835009
|
Verical | Module 802.11b/g/n 2.484GHz 72200Kbps 28-Pin T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2348 | Americas - 1000 |
|
$7.9560 | Buy Now |
DISTI #
60606634
|
Verical | Module 802.11b/g/n 2.484GHz 72200Kbps 28-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 507 |
|
$8.3870 / $8.5150 | Buy Now |