Part Details for ATWILC1000-MR110UB-T by Microchip Technology Inc
Overview of ATWILC1000-MR110UB-T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATWILC1000-MR110UB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATWILC1000-MR110UB-T
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2044-05-14 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$6.9000 / $9.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 500 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATWILC1000-MR110UB-T
|
EBV Elektronik | Wi-Fi Module IEEE 802.11b/g/n CCK/DBPSK/QPSK/OFDM/64QAM/16QAM/BPSK/DQPSK 11-CH/13-CH 11Mbps|54Mbps|72.2Mbps 28-Pin SMD T/R (Alt: ATWILC1000-MR110UB-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |