-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATTINY816-MZT-VAO-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20VQFN Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATTINY816-MZT-VAO
|
Avnet Americas | 16MHZ, 8KB, QFN20 WETTABLE FLANKS, AUTO 125C, GREEN, T&R - Tape and Reel (Alt: ATTINY816-MZT-VAO) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATTINY816-MZT-VAO
|
Microchip Technology Inc | 16MHz, 8KB, QFN20 Wettable flanks, Auto 125C, Green, T&R, Projected EOL: 2044-03-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7700 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY816-MZT-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY816-MZT-VAO
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-03-16 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY816-MZT-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY816-MZT-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY816-SN | Microcontroller | Microchip Technology Inc | ATTINY816-MZT-VAO vs ATTINY816-SN |
ATTINY816-SF | Microcontroller | Microchip Technology Inc | ATTINY816-MZT-VAO vs ATTINY816-SF |
ATTINY816-MN | Microcontroller | Microchip Technology Inc | ATTINY816-MZT-VAO vs ATTINY816-MN |
ATTINY816-SFR | RISC Microcontroller | Microchip Technology Inc | ATTINY816-MZT-VAO vs ATTINY816-SFR |
ATTINY816-MFR | RISC Microcontroller | Microchip Technology Inc | ATTINY816-MZT-VAO vs ATTINY816-MFR |
ATTINY816-SNR | RISC Microcontroller | Microchip Technology Inc | ATTINY816-MZT-VAO vs ATTINY816-SNR |
ATTINY816-MNR | RISC Microcontroller | Microchip Technology Inc | ATTINY816-MZT-VAO vs ATTINY816-MNR |
ATTINY816-MF | Microcontroller | Microchip Technology Inc | ATTINY816-MZT-VAO vs ATTINY816-MF |