Datasheets
ATTINY816-SNR by:

RISC Microcontroller

Part Details for ATTINY816-SNR by Microchip Technology Inc

Overview of ATTINY816-SNR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Price & Stock for ATTINY816-SNR

Part # Distributor Description Stock Price Buy
DISTI # 72AC4976
Newark Mcu, 8Bit, Avr, 20Mhz, Soic-20, Product Range:Avr Family Attiny81 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:20Pins, Mcu Case Style:Soic, No. Of I/O S:18I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY816-SNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1085
  • 1 $0.7490
  • 10 $0.7490
  • 25 $0.7490
  • 50 $0.7490
  • 100 $0.7490
$0.7490 Buy Now
DISTI # 23AC2520
Newark 105C, Green, 20Mhz, Soic20, T&r 20 Soic .300In T/R Rohs Compliant: Yes |Microchip ATTINY816-SNR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $0.9380
$0.9380 Buy Now
DISTI # ATTINY816-SNRCT-ND
DigiKey IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1110
In Stock
  • 1 $1.1100
  • 25 $1.0200
  • 100 $0.9100
  • 1,500 $0.9100
$0.9100 / $1.1100 Buy Now
DISTI # ATTINY816-SNR
Avnet Americas MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 1.8V to 5.5V 20-Pin SOIC T/R - Tape and Reel (Alt: ATTINY816-SNR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.1100
  • 25 $0.9445
  • 100 $0.9100
$0.9100 / $1.1100 Buy Now
DISTI # 579-ATTINY816-SNR
Mouser Electronics 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller RoHS: Compliant 1804
  • 1 $1.1100
  • 100 $1.0200
  • 500 $0.9100
$0.9100 / $1.1100 Buy Now
DISTI # V72:2272_17075186
Arrow Electronics MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2310 Container: Cut Strips Americas - 990
  • 1 $1.0853
  • 10 $1.0683
  • 25 $1.0512
  • 100 $1.0342
  • 250 $1.0172
  • 500 $1.0002
$1.0002 / $1.0853 Buy Now
DISTI # ATTINY816-SNR
Microchip Technology Inc 20MHz, 8KB, SOIC20, Ind 105C, Green, T&R, Projected EOL: 2044-02-28 RoHS: Compliant pbFree: Yes 56996
  • 1 $1.1100
  • 25 $1.0200
  • 100 $0.9100
  • 1,000 $0.8400
  • 5,000 $0.8000
$0.8000 / $1.1100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 0
  • 1,500 $0.9750
$0.9750 Buy Now
Onlinecomponents.com MCU - 8-bit AVR® w/hardware multiplier - 20MHz - 8KB Flash - 512 Byte SRAM - 128 Byte EEPROM - 20-pin SOIC300 - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +105°C - Tape&Reel RoHS: Compliant 2000 In Stock
55500 Factory Stock
  • 375 $1.3300
  • 750 $1.2700
  • 1,125 $1.1700
  • 1,500 $0.9000
  • 3,000 $0.8500
$0.8500 / $1.3300 Buy Now
DISTI # 68020780
Verical MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 375 Package Multiple: 375 Date Code: 2310 Americas - 1875
  • 375 $1.7290
  • 750 $1.6510
  • 1,125 $1.5210
  • 1,500 $1.1700
  • 3,000 $1.1050
$1.1050 / $1.7290 Buy Now
DISTI # 67542923
Verical MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2310 Americas - 990
  • 6 $1.0002
$1.0002 Buy Now
DISTI # 80316545
Verical MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Americas - 125
  • 67 $0.9996
  • 100 $0.8918
$0.8918 / $0.9996 Buy Now
NAC 105C, Green, 20MHz, SOIC20, T&R - Package: 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 45000
  • 1 $1.2000
  • 100 $1.0800
  • 500 $1.0000
  • 1,000 $0.9700
$0.9700 / $1.2000 Buy Now
DISTI # ATTINY816-SNR
Avnet Silica MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 1.8V to 5.5V 20-Pin SOIC T/R (Alt: ATTINY816-SNR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATTINY816-SNR
EBV Elektronik MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 1.8V to 5.5V 20-Pin SOIC T/R (Alt: ATTINY816-SNR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 8-bit AVR® w/hardware multiplier - 20MHz - 8KB Flash - 512 Byte SRAM - 128 Byte EEPROM - 20-pin SOIC300 - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +105°C - Tape&Reel RoHS: Compliant 2000 In Stock
55500 Factory Stock
  • 375 $1.3300
  • 750 $1.2700
  • 1,125 $1.1700
  • 1,500 $0.9000
  • 3,000 $0.8500
$0.8500 / $1.3300 Buy Now

Part Details for ATTINY816-SNR

ATTINY816-SNR CAD Models

ATTINY816-SNR Part Data Attributes

ATTINY816-SNR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATTINY816-SNR Microchip Technology Inc RISC Microcontroller
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2016-11-04
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature 2.7V MIN SUPPLY AT 10MHZ AND 1.8V MIN AT 5MHZ FREQUENCY AVAILABLE
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family AVR RISC
Clock Frequency-Max 20 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G20
Length 12.8 mm
Low Power Mode YES
Number of External Interrupts 18
Number of I/O Lines 18
Number of Serial I/Os 1
Number of Terminals 20
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 512
RAM (words) 512
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 2.65 mm
Speed 20 MHz
Supply Current-Max 6.9 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for ATTINY816-SNR

This table gives cross-reference parts and alternative options found for ATTINY816-SNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY816-SNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ATTINY816-SFR Microchip Technology Inc $1.0785 RISC Microcontroller ATTINY816-SNR vs ATTINY816-SFR
Part Number Manufacturer Composite Price Description Compare
ATTINY816-SN Microchip Technology Inc $0.9136 Microcontroller ATTINY816-SNR vs ATTINY816-SN
ATTINY816-MNRES Atmel Corporation Check for Price RISC Microcontroller, CMOS, ATTINY816-SNR vs ATTINY816-MNRES
ATTINY816-MN Microchip Technology Inc $0.7846 Microcontroller ATTINY816-SNR vs ATTINY816-MN
ATTINY816-MZT-VAO Microchip Technology Inc Check for Price RISC Microcontroller ATTINY816-SNR vs ATTINY816-MZT-VAO
ATTINY816-MFR Microchip Technology Inc $0.7272 RISC Microcontroller ATTINY816-SNR vs ATTINY816-MFR
ATTINY816-MBT-VAO Microchip Technology Inc Check for Price RISC Microcontroller ATTINY816-SNR vs ATTINY816-MBT-VAO
ATTINY816-MNR Microchip Technology Inc $0.7936 RISC Microcontroller ATTINY816-SNR vs ATTINY816-MNR

ATTINY816-SNR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY816-SNR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY816-SNR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATTINY816-SNR would you like to use for your alert(s)?
  • Please alert me when ATTINY816-SNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY816-SNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY816-SNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY816-SNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY816-SNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY816-SNR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: