Part Details for ATTINY816-SF by Microchip Technology Inc
Overview of ATTINY816-SF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY816-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5875
|
Newark | 20Mhz,8Kb, soic20,ind 125C, green, tube 20 Soic .300In Tube Rohs Compliant: Yes |Microchip ATTINY816-SF RoHS: Compliant Min Qty: 722 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
ATTINY816-SF-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
595 In Stock |
|
$0.9300 / $1.1300 | Buy Now |
DISTI #
ATTINY816-SF
|
Avnet Americas | Microcontroller with Core Independent Peripherals and picoPower Technology 8-Bit AVR RISC 8KB Flash 20-Pin SOIC - Rail/Tube (Alt: ATTINY816-SF) RoHS: Not Compliant Min Qty: 646 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9300 / $1.1300 | Buy Now |
DISTI #
579-ATTINY816-SF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz,8KB,SOIC20,Ind 125C,Green,Tube RoHS: Compliant | 1373 |
|
$0.9300 / $1.1300 | Buy Now |
DISTI #
ATTINY816-SF
|
Microchip Technology Inc | 20MHz, 8KB, SOIC20, Ind 125C, Green, TUBE, Projected EOL: 2044-02-18 RoHS: Compliant pbFree: Yes |
4914 Alternates Available |
|
$0.8100 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 646 Package Multiple: 38 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR® w/hardware multiplier - 16MHz - 8KB Flash - 512 Byte SRAM - 128 Byte EEPROM - 20-pin SOIC300 - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +125°C RoHS: Compliant | 4902 Factory Stock |
|
$0.9730 / $1.4160 | Buy Now |
DISTI #
ATTINY816-SF
|
TME | IC: AVR microcontroller, SOIC20, 2.7÷5.5VDC, Ext.inter: 18, Cmp: 1 Min Qty: 1 | 0 |
|
$0.9800 / $1.1900 | RFQ |
|
NAC | 20MHz,8KB,SOIC20,Ind 125C,Green,Tube - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 3914 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
ATTINY816-SF
|
Avnet Silica | Microcontroller with Core Independent Peripherals and picoPower Technology 8-Bit AVR RISC 8KB Flash 20-Pin SOIC (Alt: ATTINY816-SF) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATTINY816-SF
ATTINY816-SF CAD Models
ATTINY816-SF Part Data Attributes
|
ATTINY816-SF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY816-SF
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-07-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 2.7V MIN SUPPLY AT 10MHZ AND 1.8V MIN AT 5MHZ FREQUENCY AVAILABLE | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 16 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY816-SF
This table gives cross-reference parts and alternative options found for ATTINY816-SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY816-SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY816-SFR | RISC Microcontroller | Microchip Technology Inc | ATTINY816-SF vs ATTINY816-SFR |
ATTINY816-SN | Microcontroller | Microchip Technology Inc | ATTINY816-SF vs ATTINY816-SN |