Part Details for ATTINY11-6PL by Atmel Corporation
Overview of ATTINY11-6PL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTINY11-6PL
ATTINY11-6PL CAD Models
ATTINY11-6PL Part Data Attributes:
|
ATTINY11-6PL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY11-6PL
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, 6MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ANALOG COMPARATOR; PRESCALER | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 512 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 6 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY11-6PL
This table gives cross-reference parts and alternative options found for ATTINY11-6PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY11-6PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY11-6SL | RISC Microcontroller, 8-Bit, FLASH, 6MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8 | Atmel Corporation | ATTINY11-6PL vs ATTINY11-6SL |
ATTINY11-6PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 6MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY11-6PL vs ATTINY11-6PC |
ATTINY11-6SC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 6MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8 | Atmel Corporation | ATTINY11-6PL vs ATTINY11-6SC |
ATTINY11-6PU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 6MHz, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY11-6PL vs ATTINY11-6PU |
ATTINY11-6SU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 6MHz, CMOS, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 | Atmel Corporation | ATTINY11-6PL vs ATTINY11-6SU |
ATTINY11-6PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 6MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY11-6PL vs ATTINY11-6PI |