Part Details for ATTINY11-6SC by Atmel Corporation
Overview of ATTINY11-6SC by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY11-6SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MCU 8BIT 1KB FLASH 8SOIC | 28000 |
|
RFQ |
Part Details for ATTINY11-6SC
ATTINY11-6SC CAD Models
ATTINY11-6SC Part Data Attributes
|
ATTINY11-6SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY11-6SC
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 6MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.209 INCH, EIAJ, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ANALOG COMPARATOR; PRESCALER | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.29 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 6 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY11-6SC
This table gives cross-reference parts and alternative options found for ATTINY11-6SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY11-6SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY11-6SU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 6MHz, CMOS, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 | Atmel Corporation | ATTINY11-6SC vs ATTINY11-6SU |