Filter Your Search
1 - 1 of 1 results
|
ATTINY11-6PL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 6 MHz | 512 | 32 | 6 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 16 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | ATMEL CORP | DIP | DIP, | 8 | compliant | 8542.31.00.01 |