ATSAME51J18A-AZT
Microchip Technology Inc
Description: RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64

Overview of ATSAME51J18A-AZT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATSAME51J18A-AZT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ATSAME51J18A-AZT
Microchip Technology Inc CM4, TQFP 64, 256KFlash,T&R, USB,CAN, Extended Temp, Projected EOL: 2044-06-25 RoHS: Compliant pbFree: Yes 3000

Alternates Available
  • 1 $6.2500
  • 25 $5.7300
  • 100 $5.1900
  • 1,000 $4.7700
  • 5,000 $4.5400
$4.5400 / $6.2500 Buy Now
Ameya Holding Limited   3000
RFQ
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for ATSAME51J18A-AZT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAME51J18A-AZT by Microchip Technology Inc

ATSAME51J18A-AZT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M4F
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
32
Number of External Interrupts
16
Number of I/O Lines
51
Number of Terminals
64
Number of Timers
13
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
131072
RAM (words)
131072
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
AEC-Q100; ISO/TS-16949
Seated Height-Max
1.2 mm
Speed
100 MHz
Supply Current-Max
60 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAME51J18A-AZT
    Microchip Technology Inc
    RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64
    VS

Alternate Parts for ATSAME51J18A-AZT

This table gives cross-reference parts and alternative options found for ATSAME51J18A-AZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51J18A-AZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAME51J18A-AFT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-AFT
ATSAME51J18A-AF RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-AF
ATSAME51J18A-AUT-EFP RISC Microcontroller Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-AUT-EFP
ATSAME51J18A-AZ RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-AZ
Part Number Description Manufacturer Compare
ATSAME51J18A-MUT-EFP RISC Microcontroller Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-MUT-EFP
ATSAME51J18A-MZ RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-MZ
ATSAME51J18A-AF RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-AF
ATSAME51J18A-MFT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-MFT
ATSAME51J18A-AUT-EFP RISC Microcontroller Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-AUT-EFP
ATSAME51J18A-MU-EFP RISC Microcontroller Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-MU-EFP
ATSAME51J18A-MZT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-MZT
ATSAME51J18A-AZ RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-AZ
ATSAME51J18A-MUT RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-MUT
ATSAME51J18A-AFT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 Microchip Technology Inc ATSAME51J18A-AZT vs ATSAME51J18A-AFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAME51J18A-AZT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAME51J18A-AZT by Microchip Technology Inc

  • Please alert me when ATSAME51J18A-AZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATSAME51J18A-AZT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAME51J18A-AZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATSAME51J18A-AZT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAME51J18A-AZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAME51J18A-AZT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: