There are no models available for this part yet.
Overview of ATSAME51J18A-MUT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ATSAME51J18A-MUT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AC2406
|
Newark | Mcu, 32Bit, 120Mhz, Vqfn-64, Product Range:Sam32 Family Sam E5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAME51J18A-MUT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0300 | Buy Now | |
DISTI #
ATSAME51J18A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64VQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62 In Stock |
|
$4.8800 / $5.9000 | Buy Now | |
DISTI #
ATSAME51J18A-MUT
|
Avnet Americas | MCU 32-Bit E5x ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN T/R - Tape and Reel (Alt: ATSAME51J18A-MUT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.8800 / $5.9000 | Buy Now | |
DISTI #
556-ATSAME51J18AMUT
|
Mouser Electronics | ARM Microcontrollers - MCU 120MHZ 256KB FLASH 6 4 QFN PKG IN 85C RoHS: Compliant | 0 |
|
$4.8800 | Order Now | |
DISTI #
ATSAME51J18A-MUT
|
Microchip Technology Inc | CM4,QFN64, 256kFlash,T&R,USB,CAN, Projected EOL: 2044-06-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2800 / $5.9000 | Buy Now | |
Future Electronics | IC MCU 32BIT 256KB FLASH 64VQFN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Container: Reel | 0Reel |
|
$5.1900 | Buy Now | ||
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 256KB Flash - 3.3V - 64-Pin VQFN - Tape&Reel RoHS: Compliant | 0 |
|
$4.7700 / $13.9900 | Buy Now | ||
NAC | 120MHZ 256KB Flash 64 QFN PKG inTapeNReel 85CTemp - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.0700 / $6.1200 | Buy Now | ||
DISTI #
ATSAME51J18A-MUT
|
Avnet Silica | MCU 32-Bit E5x ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN T/R (Alt: ATSAME51J18A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ATSAME51J18A-MUT
|
EBV Elektronik | MCU 32-Bit E5x ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN T/R (Alt: ATSAME51J18A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ATSAME51J18A-MUT by Microchip Technology Inc
Part Data Attributes for ATSAME51J18A-MUT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
CORTEX-M4F
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-XQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
32
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
51
|
Number of Terminals
|
64
|
Number of Timers
|
13
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
131072
|
RAM (words)
|
131072
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Screening Level
|
ISO/TS-16949
|
Seated Height-Max
|
1 mm
|
Speed
|
120 MHz
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAME51J18A-MUT
This table gives cross-reference parts and alternative options found for ATSAME51J18A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51J18A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME51J18A-MZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51J18A-MUT vs ATSAME51J18A-MZT |
ATSAME51J18A-MFT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51J18A-MUT vs ATSAME51J18A-MFT |
ATSAME51J18A-MUT-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAME51J18A-MUT vs ATSAME51J18A-MUT-EFP |
ATSAME51J18A-MZ | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51J18A-MUT vs ATSAME51J18A-MZ |
ATSAME51J18A-MF | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51J18A-MUT vs ATSAME51J18A-MF |
ATSAME51J18A-MU | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | ATSAME51J18A-MUT vs ATSAME51J18A-MU |