There are no models available for this part yet.
Overview of ATSAME51J18A-MFT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATSAME51J18A-MFT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC7913
|
Newark | Mcu, 32Bit, 120Mhz, Vqfn-64, Product Range:Sam32 Family Sam E5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAME51J18A-MFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5600 | Buy Now | |
DISTI #
ATSAME51J18A-MFTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3900 / $6.4800 | Buy Now | |
DISTI #
ATSAME51J18A-MFT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 64-Pin QFN T/R - Tape and Reel (Alt: ATSAME51J18A-MFT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.3900 / $6.4800 | Buy Now | |
DISTI #
556-ATSAME51J18A-MFT
|
Mouser Electronics | ARM Microcontrollers - MCU CM4, QFN 64, 256KFlash,T&R, USB,CAN ,Extended Temp RoHS: Compliant | 0 |
|
$5.3900 | Order Now | |
DISTI #
ATSAME51J18A-MFT
|
Microchip Technology Inc | CM4, QFN 64, 256KFlash,T&R, USB,CAN ,Extended Temp, Projected EOL: 2044-08-07 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$4.7100 / $6.4800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.7300 | Buy Now | ||
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 256KB Flash - 3.3V - 64-Pin VQFN - Tape&Reel RoHS: Compliant | 0 |
|
$5.2300 / $15.3600 | Buy Now | ||
Ameya Holding Limited | 4000 |
|
RFQ | ||||
NAC | 120MHZ 256KB Flash 64 QFN PKG inTapeNReel 125CTemp - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$5.5900 / $6.7400 | Buy Now | ||
Master Electronics | MCU - 32-bit ARM Cortex M4F RISC - 256KB Flash - 3.3V - 64-Pin VQFN - Tape&Reel RoHS: Compliant | 0 |
|
$5.2300 / $15.3600 | Buy Now |
CAD Models for ATSAME51J18A-MFT by Microchip Technology Inc
Part Data Attributes for ATSAME51J18A-MFT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VQFN-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
CORTEX-M4F
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-XQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
32
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
51
|
Number of Terminals
|
64
|
Number of Timers
|
13
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
131072
|
RAM (words)
|
131072
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; ISO/TS-16949
|
Seated Height-Max
|
1 mm
|
Speed
|
100 MHz
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAME51J18A-MFT
This table gives cross-reference parts and alternative options found for ATSAME51J18A-MFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51J18A-MFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME51J18A-MZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51J18A-MFT vs ATSAME51J18A-MZT |
ATSAME51J18A-MUT-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAME51J18A-MFT vs ATSAME51J18A-MUT-EFP |
ATSAME51J18A-MZ | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51J18A-MFT vs ATSAME51J18A-MZ |
ATSAME51J18A-MF | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51J18A-MFT vs ATSAME51J18A-MF |
ATSAME51J18A-MU | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | ATSAME51J18A-MFT vs ATSAME51J18A-MU |