Part Details for ATR0874-PZQW by Atmel Corporation
Overview of ATR0874-PZQW by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for ATR0874-PZQW
ATR0874-PZQW CAD Models
ATR0874-PZQW Part Data Attributes
|
ATR0874-PZQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATR0874-PZQW
Atmel Corporation
CD Motor Driver, 10 Channel, 4 X 3.5 MM, LEAD FREE, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-XQCC-N16 | |
Length | 4 mm | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |
Alternate Parts for ATR0874-PZQW
This table gives cross-reference parts and alternative options found for ATR0874-PZQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATR0874-PZQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32R4610R-2CL | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | Silicon Systems Inc | ATR0874-PZQW vs SSI32R4610R-2CL |
HD14566BP | TIME BASE GENERATOR, PDIP16, DP-16 | Renesas Electronics Corporation | ATR0874-PZQW vs HD14566BP |
VM710N210POJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | VTC Inc | ATR0874-PZQW vs VM710N210POJ |
VM710230POJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | VTC Inc | ATR0874-PZQW vs VM710230POJ |
ATR0874-PZQW | CD Motor Driver, 10 Channel | Microchip Technology Inc | ATR0874-PZQW vs ATR0874-PZQW |
HUH7297 | Read/Write Amplifier Circuit, 48 Channel, LDHU06-2, 16 PIN | Panasonic Electronic Components | ATR0874-PZQW vs HUH7297 |
32R2211V-2CL16R | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | ATR0874-PZQW vs 32R2211V-2CL16R |
32R2210R-2CL | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | ATR0874-PZQW vs 32R2210R-2CL |
BH6521FV | CD Motor Driver, PDSO16, SSOP-16 | ROHM Semiconductor | ATR0874-PZQW vs BH6521FV |
VM710225IPOJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | VTC Inc | ATR0874-PZQW vs VM710225IPOJ |