ATF2500C-15JU vs ATF2500C-15JU feature comparison

ATF2500C-15JU Microchip Technology Inc

Buy Now Datasheet

ATF2500C-15JU Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description GREEN, PLASTIC, MS-018AC, LCC-44 GREEN, PLASTIC, MS-018AC, LCC-44
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Additional Feature NO NO
Clock Frequency-Max 52 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
JTAG BST NO NO
Length 16.586 mm 16.586 mm
Moisture Sensitivity Level 3 2
Number of Dedicated Inputs 13 13
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 13 DEDICATED INPUTS, 24 I/O 13 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TUBE
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 16.586 mm 16.586 mm
Base Number Matches 1 1
Part Package Code LPCC
Pin Count 44

Compare ATF2500C-15JU with alternatives

Compare ATF2500C-15JU with alternatives