-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, GREEN, PLASTIC, MO-153AD, TSSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF22V10C-10XU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10C-10XU
Atmel Corporation
Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, GREEN, PLASTIC, MO-153AD, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 90 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ATF22V10C-10XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10C-10XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10C-10XC | Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 | Atmel Corporation | ATF22V10C-10XU vs ATF22V10C-10XC |
ATF20V8B-10XJ | Flash PLD, 10ns, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 | Atmel Corporation | ATF22V10C-10XU vs ATF20V8B-10XJ |
ATF20V8B-7XC | Flash PLD, 7.5ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 | Atmel Corporation | ATF22V10C-10XU vs ATF20V8B-7XC |
ATF22V10C-10XI | Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 | Atmel Corporation | ATF22V10C-10XU vs ATF22V10C-10XI |
ATF20V8BQ-10XC | Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 | Atmel Corporation | ATF22V10C-10XU vs ATF20V8BQ-10XC |
ATF20V8BQ-10XL | Flash PLD, 10ns, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 | Atmel Corporation | ATF22V10C-10XU vs ATF20V8BQ-10XL |
ATF20V8B-10XC | Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 | Atmel Corporation | ATF22V10C-10XU vs ATF20V8B-10XC |
ATF20V8B-10XL | Flash PLD, 10ns, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 | Atmel Corporation | ATF22V10C-10XU vs ATF20V8B-10XL |
ATF22V10B-10XC | Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10C-10XU vs ATF22V10B-10XC |
ATF22V10C-10XL | Flash PLD, 10ns, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 | Atmel Corporation | ATF22V10C-10XU vs ATF22V10C-10XL |