Programmable Logic
ATF20V8B-10XJ
Atmel Corporation
Description: Flash PLD, 10ns, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24

Overview of ATF20V8B-10XJ by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
1008HQ-R10XJLC Coilcraft Inc General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT
0402AF-510XJLW Coilcraft Inc General Purpose Inductor, 0.051uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
1008HQ-R10XJLB Coilcraft Inc General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT

CAD Models for ATF20V8B-10XJ by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF20V8B-10XJ by Atmel Corporation

ATF20V8B-10XJ
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
68 MHz
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
12
Number of I/O Lines
8
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FLASH PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. ATF20V8B-10XJ
    Atmel Corporation
    Flash PLD, 10ns, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24
    VS

Alternate Parts for ATF20V8B-10XJ

This table gives cross-reference parts and alternative options found for ATF20V8B-10XJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF20V8B-10XJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF22V10C-10XJ Flash PLD, 10ns, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10C-10XJ
ATF20V8B-7XL Flash PLD, 7.5ns, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 Atmel Corporation ATF20V8B-10XJ vs ATF20V8B-7XL
ATF20V8B-7XC Flash PLD, 7.5ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 Atmel Corporation ATF20V8B-10XJ vs ATF20V8B-7XC
ATF22V10B-10XC Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10B-10XC
ATF22V10C-10XI Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10C-10XI
ATF20V8BQ-10XC Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 Atmel Corporation ATF20V8B-10XJ vs ATF20V8BQ-10XC
ATF22V10C-10XU IC PLD 10MC 10NS 24TSSOP Microchip Technology Inc ATF20V8B-10XJ vs ATF22V10C-10XU
Part Number Description Manufacturer Compare
ATF22V10CZ-10PI Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10CZ-10PI
ATF22V10C-10PI Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10C-10PI
ATF22V10CZ-10DM Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10CZ-10DM
ATF22V10B-10XC Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10B-10XC
ATF22V10C-10PL Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10C-10PL
ATF22V10C-10SI Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10C-10SI
ATF22V10CZ-10PJ Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10CZ-10PJ
ATF22V10CZ-10PC Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10CZ-10PC
ATF22V10C-10SL Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10C-10SL
ATF22V10C-10PC Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF20V8B-10XJ vs ATF22V10C-10PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF20V8B-10XJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF20V8B-10XJ by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF20V8B-10XJ would you like to use for your alert(s)?
  • Please alert me when ATF20V8B-10XJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF20V8B-10XJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF20V8B-10XJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF20V8B-10XJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF20V8B-10XJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF20V8B-10XJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: