Part Details for ATF22V10C-10SI by Atmel Corporation
Overview of ATF22V10C-10SI by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF22V10C-10SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$7.2266 / $9.8544 | Buy Now |
Part Details for ATF22V10C-10SI
ATF22V10C-10SI CAD Models
ATF22V10C-10SI Part Data Attributes
|
ATF22V10C-10SI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10C-10SI
Atmel Corporation
Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 90 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ATF22V10C-10SI
This table gives cross-reference parts and alternative options found for ATF22V10C-10SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10C-10SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10CZ-10SJ | Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10C-10SI vs ATF22V10CZ-10SJ |
ATF22V10C-10SC | Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10C-10SI vs ATF22V10C-10SC |
ATF22V10C-10SU-T | Flash PLD, 10ns, CMOS, PDSO24 | Microchip Technology Inc | ATF22V10C-10SI vs ATF22V10C-10SU-T |
ATF22V10C-10SJ | Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10C-10SI vs ATF22V10C-10SJ |
ATF22V10CZ-10SL | Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10C-10SI vs ATF22V10CZ-10SL |
ATF22V10CZ-10SI | Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10C-10SI vs ATF22V10CZ-10SI |