-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, LEAD FREE, PLASTIC, SC-70, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | FET RF 5V 2GHZ SOT-343 | 84950 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF-54143-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ATF-54143-TR1G
Broadcom Limited
RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, LEAD FREE, PLASTIC, SC-70, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Avago Technologies | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 5 V | |
Drain Current-Max (ID) | 0.12 A | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.725 W | |
Power Gain-Min (Gp) | 15 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
This table gives cross-reference parts and alternative options found for ATF-54143-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF-54143-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF-54143-BLK | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Broadcom Limited | ATF-54143-TR1G vs ATF-54143-BLK |
ATF-54143-TR2 | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Broadcom Limited | ATF-54143-TR1G vs ATF-54143-TR2 |
ATF-54143-TR2 | C BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET, PLASTIC, SC-70, 4 PIN | Avago Technologies | ATF-54143-TR1G vs ATF-54143-TR2 |
ATF-54143-TR2G | C BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET, LEAD FREE, PLASTIC, SC-70, 4 PIN | Avago Technologies | ATF-54143-TR1G vs ATF-54143-TR2G |
ATF-54143-TR1 | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Broadcom Limited | ATF-54143-TR1G vs ATF-54143-TR1 |
ATF-54143-TR1G | C BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET, LEAD FREE, PLASTIC, SC-70, 4 PIN | Avago Technologies | ATF-54143-TR1G vs ATF-54143-TR1G |
ATF-54143-BLKG | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Agilent Technologies Inc | ATF-54143-TR1G vs ATF-54143-BLKG |
ATF-54143-TR1 | C BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET, PLASTIC, SC-70, 4 PIN | Avago Technologies | ATF-54143-TR1G vs ATF-54143-TR1 |
ATF-54143-BLK | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Agilent Technologies Inc | ATF-54143-TR1G vs ATF-54143-BLK |
ATF-54143-TR2 | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Agilent Technologies Inc | ATF-54143-TR1G vs ATF-54143-TR2 |