ATF-54143-TR1G
vs
ATF-54143-BLKG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
8541.21.00.75
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
5 V
|
5 V
|
Drain Current-Max (ID) |
0.12 A
|
0.12 A
|
FET Technology |
HIGH ELECTRON MOBILITY
|
HIGH ELECTRON MOBILITY
|
Highest Frequency Band |
C BAND
|
C BAND
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
0.725 W
|
0.725 W
|
Power Gain-Min (Gp) |
15 dB
|
15 dB
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
20
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
GALLIUM ARSENIDE
|
GALLIUM ARSENIDE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATF-54143-TR1G with alternatives
Compare ATF-54143-BLKG with alternatives