Part Details for ATF-54143-TR1 by Broadcom Limited
Overview of ATF-54143-TR1 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144754-1431LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, 14 Positions, Black Color, LCP, GW Compatible, Tray packing. |
Price & Stock for ATF-54143-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-ATF-54143-TR1
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 37 |
|
RFQ | |
|
Win Source Electronics | FET RF 5V 2GHZ SOT-343 / RF Mosfet 3 V 60 mA 2GHz 16.6dB 20.4dBm SOT-343 | 48200 |
|
$2.0109 / $3.0163 | Buy Now |
Part Details for ATF-54143-TR1
ATF-54143-TR1 CAD Models
ATF-54143-TR1 Part Data Attributes
|
ATF-54143-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ATF-54143-TR1
Broadcom Limited
RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, SC-70, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 5 V | |
Drain Current-Max (ID) | 0.12 A | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.725 W | |
Power Gain-Min (Gp) | 15 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for ATF-54143-TR1
This table gives cross-reference parts and alternative options found for ATF-54143-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF-54143-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF-54143-TR1 | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Agilent Technologies Inc | ATF-54143-TR1 vs ATF-54143-TR1 |
ATF-54143-TR2 | C BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET, PLASTIC, SC-70, 4 PIN | Avago Technologies | ATF-54143-TR1 vs ATF-54143-TR2 |
ATF-54143-BLK | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Agilent Technologies Inc | ATF-54143-TR1 vs ATF-54143-BLK |
ATF-54143-TR2G | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Agilent Technologies Inc | ATF-54143-TR1 vs ATF-54143-TR2G |
ATF-54143-TR1G | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Agilent Technologies Inc | ATF-54143-TR1 vs ATF-54143-TR1G |
ATF-54143-TR1 | C BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET, PLASTIC, SC-70, 4 PIN | Avago Technologies | ATF-54143-TR1 vs ATF-54143-TR1 |
ATF-54143-TR1G | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, LEAD FREE, PLASTIC, SC-70, 4 PIN | Broadcom Limited | ATF-54143-TR1 vs ATF-54143-TR1G |
ATF-54143-BLK | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Broadcom Limited | ATF-54143-TR1 vs ATF-54143-BLK |
ATF-54143-TR2 | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Agilent Technologies Inc | ATF-54143-TR1 vs ATF-54143-TR2 |
ATF-54143-TR2G | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, LEAD FREE, PLASTIC, SC-70, 4 PIN | Broadcom Limited | ATF-54143-TR1 vs ATF-54143-TR2G |