Part Details for ATC900C223KAW300B by American Technical Ceramics Corp
Overview of ATC900C223KAW300B by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC900C223KAW300B
ATC900C223KAW300B CAD Models
ATC900C223KAW300B Part Data Attributes
|
ATC900C223KAW300B
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC900C223KAW300B
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2425 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 6.22 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | ATC900C(LEADED) | |
Size Code | 2425 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 6.35 mm |
Alternate Parts for ATC900C223KAW300B
This table gives cross-reference parts and alternative options found for ATC900C223KAW300B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC900C223KAW300B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
900C223KMS300XI | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | ATC900C223KAW300B vs 900C223KMS300XI |
ATC900C223KAW300XI | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | ATC900C223KAW300B vs ATC900C223KAW300XI |
ATC900C223KVA300XT | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | ATC900C223KAW300B vs ATC900C223KVA300XT |
900C223KAW300XI | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | ATC900C223KAW300B vs 900C223KAW300XI |
900C223KAR300XI | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | ATC900C223KAW300B vs 900C223KAR300XI |
ATC900C223KAR300XC | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | ATC900C223KAW300B vs ATC900C223KAR300XC |
ATC900C223KMS300MC | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | ATC900C223KAW300B vs ATC900C223KMS300MC |
ATC900C223KAR300MB | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | ATC900C223KAW300B vs ATC900C223KAR300MB |
900C223KMS300XT | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | ATC900C223KAW300B vs 900C223KMS300XT |
ATC900C223KAR300XT | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | ATC900C223KAW300B vs ATC900C223KAR300XT |