Part Details for 900C223KMS300XI by American Technical Ceramics Corp
Overview of 900C223KMS300XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 900C223KMS300XI
900C223KMS300XI CAD Models
900C223KMS300XI Part Data Attributes
|
900C223KMS300XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
900C223KMS300XI
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2425 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 6.22 mm | |
Manufacturer Series | ATC900C | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | 900C(LEADED) | |
Size Code | 2425 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 6.35 mm |
Alternate Parts for 900C223KMS300XI
This table gives cross-reference parts and alternative options found for 900C223KMS300XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 900C223KMS300XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC900C223KAW300XI | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | 900C223KMS300XI vs ATC900C223KAW300XI |
ATC900C223KVA300XT | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | 900C223KMS300XI vs ATC900C223KVA300XT |
900C223KAW300XI | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | 900C223KMS300XI vs 900C223KAW300XI |
900C223KAR300XI | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | 900C223KMS300XI vs 900C223KAR300XI |
ATC900C223KAR300XC | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | 900C223KMS300XI vs ATC900C223KAR300XC |
ATC900C223KMS300MC | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | 900C223KMS300XI vs ATC900C223KMS300MC |
ATC900C223KAR300MB | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | 900C223KMS300XI vs ATC900C223KAR300MB |
900C223KMS300XT | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | 900C223KMS300XI vs 900C223KMS300XT |
ATC900C223KAR300XT | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | 900C223KMS300XI vs ATC900C223KAR300XT |
ATC900C223KAW300XC | Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, | American Technical Ceramics Corp | 900C223KMS300XI vs ATC900C223KAW300XC |