Datasheets
ATC900C223KVA300XT by: American Technical Ceramics Corp

Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425,

Part Details for ATC900C223KVA300XT by American Technical Ceramics Corp

Overview of ATC900C223KVA300XT by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for ATC900C223KVA300XT

ATC900C223KVA300XT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATC900C223KVA300XT Part Data Attributes

ATC900C223KVA300XT American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
ATC900C223KVA300XT American Technical Ceramics Corp Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2425
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.68 mm
Length 6.22 mm
Manufacturer Series ATC900C
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 300 V
Series 900C(LEADED)
Size Code 2425
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 6.35 mm

Alternate Parts for ATC900C223KVA300XT

This table gives cross-reference parts and alternative options found for ATC900C223KVA300XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC900C223KVA300XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
900C223KMS300XI Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp ATC900C223KVA300XT vs 900C223KMS300XI
ATC900C223KAW300XI Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp ATC900C223KVA300XT vs ATC900C223KAW300XI
900C223KAW300XI Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp ATC900C223KVA300XT vs 900C223KAW300XI
900C223KAR300XI Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp ATC900C223KVA300XT vs 900C223KAR300XI
ATC900C223KAR300XC Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp ATC900C223KVA300XT vs ATC900C223KAR300XC
ATC900C223KMS300MC Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp ATC900C223KVA300XT vs ATC900C223KMS300MC
ATC900C223KAR300MB Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp ATC900C223KVA300XT vs ATC900C223KAR300MB
900C223KMS300XT Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp ATC900C223KVA300XT vs 900C223KMS300XT
ATC900C223KAR300XT Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp ATC900C223KVA300XT vs ATC900C223KAR300XT
ATC900C223KAW300XC Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp ATC900C223KVA300XT vs ATC900C223KAW300XC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC900C223KVA300XT by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC900C223KVA300XT by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC900C223KVA300XT would you like to use for your alert(s)?
  • Please alert me when ATC900C223KVA300XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC900C223KVA300XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC900C223KVA300XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC900C223KVA300XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC900C223KVA300XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC900C223KVA300XT by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: