Part Details for ATA01502D1C by ANADIGICS Inc
Overview of ATA01502D1C by ANADIGICS Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ATA01502D1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATA01502D1C-ND
|
DigiKey | IC RF AMP GPS DIE Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2953 In Stock |
|
$13.0400 | Buy Now |
|
Rochester Electronics | ATA01502D1C-DIE - Transimpedance Amplifier for Networking circuits RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2953 |
|
$11.1900 / $13.1600 | Buy Now |
Part Details for ATA01502D1C
ATA01502D1C CAD Models
ATA01502D1C Part Data Attributes
|
ATA01502D1C
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ATA01502D1C
ANADIGICS Inc
Telecom Circuit, 1-Func, GAAS, DIE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N11 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ATA01502D1C
This table gives cross-reference parts and alternative options found for ATA01502D1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA01502D1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC7711X | Telecom Circuit, 1-Func, GAAS, DIE-10 | Vitesse Semiconductor Corporation | ATA01502D1C vs VSC7711X |
ATA7601D1 | Telecom Circuit, 1-Func, Bipolar, 0.85 X 0.914 MM, DIE-10 | Coherent Thermal Solutions | ATA01502D1C vs ATA7601D1 |
ATA7601D1 | Telecom Circuit, 1-Func, Bipolar, 0.85 X 0.914 MM, DIE-10 | ANADIGICS Inc | ATA01502D1C vs ATA7601D1 |
ATA06212AD1C | Telecom Circuit, 1-Func, GAAS, DIE-11 | ANADIGICS Inc | ATA01502D1C vs ATA06212AD1C |
ATA06212D1C | Telecom Circuit, 1-Func, GAAS, DIE-15 | ANADIGICS Inc | ATA01502D1C vs ATA06212D1C |
ATA06211D1C | Telecom Circuit, 1-Func, GAAS, DIE | Coherent Thermal Solutions | ATA01502D1C vs ATA06211D1C |
ATA06211D1C | Telecom Circuit, 1-Func, GAAS, DIE | ANADIGICS Inc | ATA01502D1C vs ATA06211D1C |
ATA7550D1 | Telecom Circuit, 1-Func, Bipolar, DIE-11 | Coherent Thermal Solutions | ATA01502D1C vs ATA7550D1 |
ATA00501D1C | Telecom Circuit, 1-Func, GAAS, DIE-16 | ANADIGICS Inc | ATA01502D1C vs ATA00501D1C |
ATA00501D1C | Telecom Circuit, 1-Func, GAAS, DIE-16 | Coherent Thermal Solutions | ATA01502D1C vs ATA00501D1C |