Part Details for ATA7601D1 by Coherent Thermal Solutions
Overview of ATA7601D1 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATA7601D1
ATA7601D1 CAD Models
ATA7601D1 Part Data Attributes
|
ATA7601D1
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
ATA7601D1
Coherent Thermal Solutions
Telecom Circuit, 1-Func, Bipolar, 0.85 X 0.914 MM, DIE-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | II-VI INC | |
Package Description | 0.85 X 0.914 MM, DIE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ATA7601D1
This table gives cross-reference parts and alternative options found for ATA7601D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA7601D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA12001D1C | Telecom Circuit, 1-Func, GAAS, DIE-16 | ANADIGICS Inc | ATA7601D1 vs ATA12001D1C |
ATA06212AD1C | Telecom Circuit, 1-Func, GAAS, DIE-11 | ANADIGICS Inc | ATA7601D1 vs ATA06212AD1C |
ATA06211D1C | Telecom Circuit, 1-Func, GAAS, DIE | Coherent Thermal Solutions | ATA7601D1 vs ATA06211D1C |
ATA01501D1C | Telecom Circuit, 1-Func, GAAS, DIE | ANADIGICS Inc | ATA7601D1 vs ATA01501D1C |
ATA00501D1C | Telecom Circuit, 1-Func, GAAS, DIE-16 | ANADIGICS Inc | ATA7601D1 vs ATA00501D1C |
ATA00501D1C | Telecom Circuit, 1-Func, GAAS, DIE-16 | Coherent Thermal Solutions | ATA7601D1 vs ATA00501D1C |
TGA4805-EPU | Telecom Circuit, 1-Func, GAAS, DIE-10 | TriQuint Semiconductor | ATA7601D1 vs TGA4805-EPU |
ATA7550D1 | Telecom Circuit, 1-Func, Bipolar, DIE-11 | Coherent Thermal Solutions | ATA7601D1 vs ATA7550D1 |
ATA12001D1C | Telecom Circuit, 1-Func, GAAS, DIE-16 | Coherent Thermal Solutions | ATA7601D1 vs ATA12001D1C |
VSC7711X | Telecom Circuit, 1-Func, GAAS, DIE-10 | Vitesse Semiconductor Corporation | ATA7601D1 vs VSC7711X |