Part Details for VSC7711X by Vitesse Semiconductor Corporation
Overview of VSC7711X by Vitesse Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Automotive
Part Details for VSC7711X
VSC7711X CAD Models
VSC7711X Part Data Attributes:
|
VSC7711X
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7711X
Vitesse Semiconductor Corporation
Telecom Circuit, 1-Func, GAAS, DIE-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.062 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for VSC7711X
This table gives cross-reference parts and alternative options found for VSC7711X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7711X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA00501D1C | Telecom Circuit, 1-Func, GAAS, DIE-16 | Coherent Thermal Solutions | VSC7711X vs ATA00501D1C |
ATA121302D1C | Telecom Circuit, 1-Func, GAAS, DIE | Coherent Thermal Solutions | VSC7711X vs ATA121302D1C |
ATA06212D1C | Telecom Circuit, 1-Func, GAAS, DIE-15 | ANADIGICS Inc | VSC7711X vs ATA06212D1C |
ATA06211D1C | Telecom Circuit, 1-Func, GAAS, DIE | ANADIGICS Inc | VSC7711X vs ATA06211D1C |
ATA01502D1C | Telecom Circuit, 1-Func, GAAS, DIE | ANADIGICS Inc | VSC7711X vs ATA01502D1C |
TGA4805-EPU | Telecom Circuit, 1-Func, GAAS, DIE-10 | TriQuint Semiconductor | VSC7711X vs TGA4805-EPU |
ATA01502D1C | Telecom Circuit, 1-Func, GAAS, DIE | Coherent Thermal Solutions | VSC7711X vs ATA01502D1C |
ATA06212AD1C | Telecom Circuit, 1-Func, GAAS, DIE-11 | ANADIGICS Inc | VSC7711X vs ATA06212AD1C |
ATA7601D1 | Telecom Circuit, 1-Func, Bipolar, 0.85 X 0.914 MM, DIE-10 | ANADIGICS Inc | VSC7711X vs ATA7601D1 |
ATA00501D1C | Telecom Circuit, 1-Func, GAAS, DIE-16 | ANADIGICS Inc | VSC7711X vs ATA00501D1C |