Part Details for AT28PC64-15PI by Atmel Corporation
Overview of AT28PC64-15PI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB15PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15PIN0-000 D-Subminiature (DB15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
7201LA15PI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7202LA15PI | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Part Details for AT28PC64-15PI
AT28PC64-15PI CAD Models
AT28PC64-15PI Part Data Attributes
|
AT28PC64-15PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28PC64-15PI
Atmel Corporation
EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.95 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT28PC64-15PI
This table gives cross-reference parts and alternative options found for AT28PC64-15PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28PC64-15PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYA28C64E-15CWM | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AT28PC64-15PI vs PYA28C64E-15CWM |
5962-8751422XC | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28PC64-15PI vs 5962-8751422XC |
X2864BDI-15 | EEPROM, 8KX8, 150ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | AT28PC64-15PI vs X2864BDI-15 |
CAT28C65BFP-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28PC64-15PI vs CAT28C65BFP-15 |
CAT28C64BPI-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28PC64-15PI vs CAT28C64BPI-15 |
CAT28C65BFP-15 | 8KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | onsemi | AT28PC64-15PI vs CAT28C65BFP-15 |
5962-8751417XX | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, | Teledyne e2v | AT28PC64-15PI vs 5962-8751417XX |
AT28PC64E-15DI | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28PC64-15PI vs AT28PC64E-15DI |
CAT28C64BHPI-15 | IC 8K X 8 EEPROM 5V, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | onsemi | AT28PC64-15PI vs CAT28C64BHPI-15 |
AT28PC64E-15DM/883 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28PC64-15PI vs AT28PC64E-15DM/883 |