Part Details for CAT28C64BPI-15 by Catalyst Semiconductor
Overview of CAT28C64BPI-15 by Catalyst Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT28C64BPI-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for CAT28C64BPI-15
CAT28C64BPI-15 CAD Models
CAT28C64BPI-15 Part Data Attributes
|
CAT28C64BPI-15
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C64BPI-15
Catalyst Semiconductor
EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE; PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.695 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C64BPI-15
This table gives cross-reference parts and alternative options found for CAT28C64BPI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BPI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PYA28C64E-15CWM | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | CAT28C64BPI-15 vs PYA28C64E-15CWM |
CAT28C65BHP-15 | onsemi | Check for Price | 8KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | CAT28C64BPI-15 vs CAT28C65BHP-15 |
AT28C64B-15DC | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | CAT28C64BPI-15 vs AT28C64B-15DC |
AT28PC64E-15DM/883 | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | CAT28C64BPI-15 vs AT28PC64E-15DM/883 |
28C64A-15/J | Microchip Technology Inc | Check for Price | 8K X 8 EEPROM 5V, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | CAT28C64BPI-15 vs 28C64A-15/J |
CAT28C64BHPI-15 | onsemi | Check for Price | IC 8K X 8 EEPROM 5V, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | CAT28C64BPI-15 vs CAT28C64BHPI-15 |
AT28C64BE-15PI | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | CAT28C64BPI-15 vs AT28C64BE-15PI |
5962-8751417XA | QP Semiconductor | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28 | CAT28C64BPI-15 vs 5962-8751417XA |
X28C64DI-15 | Xicor Inc | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | CAT28C64BPI-15 vs X28C64DI-15 |
59628751422XX | Atmel Corporation | Check for Price | 8KX8 EEPROM 5V, 150ns, CDIP28, 0.600 INCH, CERDIP-28 | CAT28C64BPI-15 vs 59628751422XX |