Datasheets
X28HC64PIZ-15 by: Intersil Corporation

8KX8 EEPROM 5V, 150ns, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28

Part Details for X28HC64PIZ-15 by Intersil Corporation

Overview of X28HC64PIZ-15 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
X28HC64PIZ-12 Renesas Electronics Corporation 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM
X28HC64PIZ-90 Renesas Electronics Corporation 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM

Part Details for X28HC64PIZ-15

X28HC64PIZ-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X28HC64PIZ-15 Part Data Attributes

X28HC64PIZ-15 Intersil Corporation
Buy Now Datasheet
Compare Parts:
X28HC64PIZ-15 Intersil Corporation 8KX8 EEPROM 5V, 150ns, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP
Package Description DIP, DIP28,.6
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Command User Interface NO
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T28
JESD-609 Code e3
Length 37.4 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Page Size 64 words
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 6.35 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Toggle Bit YES
Width 15.24 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for X28HC64PIZ-15

This table gives cross-reference parts and alternative options found for X28HC64PIZ-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC64PIZ-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PYA28C64E-15CWM EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation X28HC64PIZ-15 vs PYA28C64E-15CWM
CAT28C65BHP-15 8KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi X28HC64PIZ-15 vs CAT28C65BHP-15
AT28C64B-15DC EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X28HC64PIZ-15 vs AT28C64B-15DC
AT28PC64E-15DM/883 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X28HC64PIZ-15 vs AT28PC64E-15DM/883
28C64A-15/J 8K X 8 EEPROM 5V, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc X28HC64PIZ-15 vs 28C64A-15/J
CAT28C64BHPI-15 IC 8K X 8 EEPROM 5V, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM onsemi X28HC64PIZ-15 vs CAT28C64BHPI-15
AT28C64BE-15PI EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation X28HC64PIZ-15 vs AT28C64BE-15PI
5962-8751417XA EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28 QP Semiconductor X28HC64PIZ-15 vs 5962-8751417XA
X28C64DI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc X28HC64PIZ-15 vs X28C64DI-15
59628751422XX 8KX8 EEPROM 5V, 150ns, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X28HC64PIZ-15 vs 59628751422XX
Part Number Description Manufacturer Compare
CAT28C65BHFPI-15 8KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi X28HC64PIZ-15 vs CAT28C65BHFPI-15
X28C64DM-15 8KX8 EEPROM 5V, 150ns, CDIP28, HERMETIC SEALED, CERDIP-28 Intersil Corporation X28HC64PIZ-15 vs X28C64DM-15
CAT28C65API-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor X28HC64PIZ-15 vs CAT28C65API-15
CAT28C65BHP-15 8KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi X28HC64PIZ-15 vs CAT28C65BHP-15
X28C64PM-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc X28HC64PIZ-15 vs X28C64PM-15
PYA28C64E-15CWM EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation X28HC64PIZ-15 vs PYA28C64E-15CWM
AT28PC64E-15DC EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X28HC64PIZ-15 vs AT28PC64E-15DC
X28C64DI-15 8KX8 EEPROM 5V, 150ns, CDIP28, HERMETIC SEALED, CERDIP-28 Intersil Corporation X28HC64PIZ-15 vs X28C64DI-15
X2864BDM-15 EEPROM, 8KX8, 150ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc X28HC64PIZ-15 vs X2864BDM-15
AT28PC64E-15DM EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation X28HC64PIZ-15 vs AT28PC64E-15DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28HC64PIZ-15 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28HC64PIZ-15 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X28HC64PIZ-15 would you like to use for your alert(s)?
  • Please alert me when X28HC64PIZ-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28HC64PIZ-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28HC64PIZ-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28HC64PIZ-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28HC64PIZ-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28HC64PIZ-15 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: